|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XG4A-6439-A
Manufacturer Part #:

XG4A-6439-A

Manufacturer:

Description:
Headers & Wire Housings 2Tier RA Plug 64x2P Long Lock 1Polarize
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Headers
Type: Latch / Eject
Number of Positions: 128 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: -
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: XG4
Contact Material: Brass
Contact Type: -
Current Rating: 3 A
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1000 MOhms
Factory Pack Quantity: 21
Voltage Rating: 300 V
Part # Aliases: 1756231 427416
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.29
25:
$21.21
50:
$20.09
100:
$18.98
500:
$17.87

To add to a project, please Log In.

171282447 172639243 682250385 143080215 167858023