|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M1-1515-1B
Manufacturer Part #:

XF3M(1)-1515-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 15pin
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M(1)-1515-1B Datasheet XF3M(1)-1515-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 15 Position
Pitch: 1 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M115151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61232DRCT Voltage Regulators - Switching Regulators 3,847
CRCW08051K00FKEA Thick Film Resistors - SMD 337,489
XFL4020-102MEC Fixed Inductors 3,096
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,238
CRCW0805150RFKEA Thick Film Resistors - SMD 32,486
CRCW08052K00FKEA Thick Film Resistors - SMD 96,942
CRCW0805220RFKEA Thick Film Resistors - SMD 138,191
ABLS-12.288MHZ-B4-T Crystals 1,932
Real Time Availability
Stock:
1,158 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.67
25:
$1.52
50:
$1.38
100:
$1.09
500:
$0.75
$0.724
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.705
$0.679
$0.662
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 172639243 143080215 167858023 172125801