|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XF3M1-1215-1B
Manufacturer Part #:

XF3M(1)-1215-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 12pin
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,124, Mouser Online Catalog
PDF Page 3,124, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product Type: Connectors
Pitch: 1 mm
Number of Positions: 12 Position
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Packaging: Reel
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M112151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 2,374
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,562
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 1,435
ADM2587EBRWZ Digital Isolators 2,831
G5SB-14-DC24 General Purpose Relays 15,629
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,950
CRCW08050000Z0EA Thick Film Resistors - SMD 367,332
XF3M-4015-1B FFC & FPC Connectors 385
CPF0805B1K0E Thin Film Resistors - SMD 5,702
XF3M(1)-0415-1B FFC & FPC Connectors 1,052
Real Time Availability
Stock:
1,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.34
  25: $1.18
  50: $1.06
  100: $1.01
  500: $0.834
  1,000: $0.732
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.631
  3,000: $0.619
  4,500: $0.609
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 143080215 167858023 172125801 172639243