|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 5pin
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M(1)-0515-1B Datasheet XF3M(1)-0515-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Pitch: 1 mm
Number of Positions: 5 Position
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Packaging: Reel
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M105151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 21,229
QRE1113GR Optical Switches, Reflective, Phototransistor Output 4,581
1N4148W-7-F Diodes - General Purpose, Power, Switching 219,465
MAX7360ETL+ Interface - Specialized 352
CRCW12100000Z0EA Thick Film Resistors - SMD 72,874
BLA31AG102SN4D EMI Filter Beads, Chips & Arrays 8,740
GRM155R60G106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,600
NFM21PC105B1C3D Feed Through Capacitors 21,594
L6208D Motor / Motion / Ignition Controllers & Drivers 792
TNY274PN AC/DC Converters 212
Real Time Availability
1,199 Can Ship Immediately

On Order:

Factory Lead-Time:
26 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 172639243 143080215 167858023 172125801