|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M1-0415-1B
Manufacturer Part #:

XF3M(1)-0415-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 4pin
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M(1)-0415-1B Datasheet XF3M(1)-0415-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 4 Position
Pitch: 1 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M104151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-4015-1A FFC & FPC Connectors 15,553
1N5819HW-7-F Schottky Diodes & Rectifiers 121,452
XF2M-1015-1A FFC & FPC Connectors 10,011
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,635
XF3M-5015-1B FFC & FPC Connectors 2,623
TSC2007IPWR Touch Screen Controllers 1,677
GRM188R71H222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,088
AP3031KTR-G1 LED Lighting Drivers 2,986
Real Time Availability
Stock:
2,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
25:
$0.698
50:
$0.669
100:
$0.64
500:
$0.523
$0.444
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.396
$0.389
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 167858023 172125801 172639243 143080215