|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-6015-1B
Manufacturer Part #:

XF3M-6015-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 60pin
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-6015-1B Datasheet XF3M-6015-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 60 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy, Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429NIH6 ARM Microcontrollers - MCU 1,515
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 94,530
SDR08540M3-01 Speakers & Transducers 1,291
STMPE811QTR Interface - I/O Expanders 1,913
SI2318CDS-T1-GE3 MOSFET 37,085
KSZ8895MQXCA Ethernet ICs 554
UWT1E471MNL1GS Aluminum Electrolytic Capacitors - SMD 7,533
STPS1L40M Schottky Diodes & Rectifiers 16,370
LP38501TJ-ADJ/NOPB LDO Voltage Regulators 1,044
TS954IPT Operational Amplifiers - Op Amps 935
Real Time Availability
Stock:
929 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.75
25:
$2.42
50:
$2.31
100:
$2.20
500:
$1.87
$1.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.57
$1.51
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 172639243 143080215 167858023 172125801