|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-5015-1B
Manufacturer Part #:

XF3M-5015-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 50pin
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-5015-1B Datasheet XF3M-5015-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 50 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy, Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M50151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608Y101BTD25 EMI Filter Beads, Chips & Arrays 9,763
WBDUAL Development Boards & Kits - ARM 150
1N5819HW-7-F Schottky Diodes & Rectifiers 125,134
XF2M-4015-1A FFC & FPC Connectors 15,603
DLW21SN900SQ2L Common Mode Filters / Chokes 22,802
XF3M-4015-1B FFC & FPC Connectors 1,157
IRLML6402TRPBF MOSFET 21,694
AP3031KTR-G1 LED Lighting Drivers 2,996
XF3M(1)-0415-1B FFC & FPC Connectors 2,650
Real Time Availability
Stock:
2,623 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.51
25:
$2.20
50:
$2.10
100:
$2.00
500:
$1.70
$1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.32
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 167858023 172125801 143080215 172639243