|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-4015-1B
Manufacturer Part #:

XF3M-4015-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 40pin
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-4015-1B Datasheet XF3M-4015-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 40 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy, Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M40151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,240
FT800Q-R Video ICs 626
BSS138 MOSFET 121,356
TEPT4400 Ambient Light Sensors 20,656
104031-0811 Memory Card Connectors 12,053
XF3M-1015-1B FFC & FPC Connectors 7,572
MMBT3904 Bipolar Transistors - BJT 241,507
06031A120FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,497
CX5032GB12000H0HPQZ1 Crystals 924
CX5032GB16000H0HPQZ1 Crystals 1,966
Real Time Availability
Stock:
1,165 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.29
25:
$1.95
50:
$1.86
100:
$1.78
500:
$1.48
$1.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 143080215 167858023 172125801 172639243