|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-3315-1B
Manufacturer Part #:

XF3M-3315-1B

Manufacturer:

Description:
FFC & FPC Connectors 33 Pins .5mm Pitch
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-3315-1B Datasheet XF3M-3315-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 33 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Brand: Omron Electronics
Contact Material: Spring Copper Alloy / Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M33151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 532
PIC24FJ256DA210-I/PT 16-bit Microcontrollers - MCU 1,973
NE8FAH Modular Connectors / Ethernet Connectors 4,798
STM32F429ZIT6 ARM Microcontrollers - MCU 623
FH12-40S-0.5SH(55) FFC & FPC Connectors 4,940
L78L33ACUTR Linear Voltage Regulators 10,061
STMPE811QTR Interface - I/O Expanders 1,935
SN65HVD72D RS-485 Interface IC 6,193
98266-1037 FFC / FPC Jumper Cables 801
XF3M(1)-0415-1B FFC & FPC Connectors 2,650
Real Time Availability
Stock:
1,231 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.04
25:
$1.73
50:
$1.65
100:
$1.57
500:
$1.31
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.15
$1.09
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172639243 143080215 144767546 167858023 172125801