|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-3115-1B
Manufacturer Part #:

XF3M-3115-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 31pin
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-3115-1B Datasheet XF3M-3115-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 31 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS3803-01DCKR Supervisory Circuits 10,360
PDS760-13 Schottky Diodes & Rectifiers 17,658
SIP32419DN-T1-GE4 Power Switch ICs - Power Distribution 2,655
MMUN2211LT1G Bipolar Transistors - Pre-Biased 116,243
XAL5050-223MEB Fixed Inductors 1,931
MM60-EZH059-B5-R650 PCI Express / PCI Connectors 2,353
AB26TRQ-32.768kHz-T Crystals 10,117
R30-3001002 Standoffs & Spacers 2,161
R30-3002002 Standoffs & Spacers 4,270
Real Time Availability
Stock:
1,439 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.88
25:
$1.60
50:
$1.53
100:
$1.46
500:
$1.22
$1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 143080215 167858023 172125801 172639243