|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-3015-1B
Manufacturer Part #:

XF3M-3015-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 30pin
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product Type: Connectors
Pitch: 0.5 mm
Number of Positions: 30 Position
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Contact Material: Spring Copper Alloy, Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Packaging: Reel
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M30151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L712A DC Power Connectors 6,218
LMZ34002RKGT Non-Isolated DC/DC Converters 1,066
52559-0853 FFC & FPC Connectors 2,517
FH19C-20S-0.5SH(05) FFC & FPC Connectors 2,155
FH34S-7S-0.5SH(50) FFC & FPC Connectors 3,072
1N4001 Rectifiers 108,846
FDT439N MOSFET 11,556
22-27-2031 Headers & Wire Housings 21,173
DF57-2P-1.2V(21) Lighting Connectors 1,726
FH35-51S-0.3SHW(50) FFC & FPC Connectors 3,308
Real Time Availability
Stock:
1,463 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.81
25:
$1.54
50:
$1.47
100:
$1.41
500:
$1.17
$1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.885
$0.882
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 172639243 143080215 167858023 172125801