|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-2415-1B
Manufacturer Part #:

XF3M-2415-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 24pin
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-2415-1B Datasheet XF3M-2415-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 24 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,635
CC430F5137IRGZR RF Microcontrollers - MCU 3,046
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 1,626
TPS61220DCKR Voltage Regulators - Switching Regulators 6,846
C1005X7R1E104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,055
C1608X5R1H105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,750
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,379
MMZ1005Y102C EMI Filter Beads, Chips & Arrays 79,545
NTR4171PT1G MOSFET 5,525
GRM1555C1H9R1WA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,083
Real Time Availability
Stock:
1,413 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
25:
$1.38
50:
$1.31
100:
$1.25
500:
$1.04
$0.949
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.949
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 167858023 172125801 143080215 172639243