|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-2015-1B
Manufacturer Part #:

XF3M-2015-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 20pin
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-2015-1B Datasheet XF3M-2015-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 20 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy, Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M20151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,652
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 1,071
RAPC722X DC Power Connectors 15,073
TPS55340PWP Voltage Regulators - Switching Regulators 4,390
93LC56BT-I/OT EEPROM 11,018
DB2X41500L Schottky Diodes & Rectifiers 4,820
LO R976-PS-1 Standard LEDs - SMD 13,662
TN5335K1-G MOSFET 4,986
Real Time Availability
Stock:
1,418 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.50
25:
$1.27
50:
$1.21
100:
$1.16
500:
$0.969
$0.852
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.73
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 143080215 167858023 172125801 172639243