|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-1215-1B
Manufacturer Part #:

XF3M-1215-1B

Manufacturer:

Description:
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 12pin
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-1215-1B Datasheet XF3M-1215-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Connectors
Number of Positions: 12 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Contact Material: Spring Copper Alloy, Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 1500
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M12151BBYMOZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,825
FT230XQ-R USB Interface IC 65,640
TPS27081ADDCR Power Switch ICs - Power Distribution 40,783
53261-0271 Headers & Wire Housings 17,111
CPF0603B1M0E1 Thin Film Resistors - SMD 29,440
LIS3DH Accelerometers 1,224
AD7193BRUZ Analog to Digital Converters - ADC 478
TTL-232R-RPI Specialized Cables 373
EFM32WG-STK3800 Development Boards & Kits - ARM 59
nRF8001-R2Q32-T RF System on a Chip - SoC 2,793
Real Time Availability
Stock:
1,402 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.28
25:
$1.09
50:
$1.04
100:
$0.997
500:
$0.831
$0.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.626
$0.625
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144767546 143080215 167858023 172125801 172639243