|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF3M-0815-1B
Manufacturer Part #:

XF3M-0815-1B

Manufacturer:

Description:
FFC & FPC Connectors 8 Pins .5mm Pitch
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,713, Mouser Online Catalog
PDF Page 2,713, PDF Catalog Page
XF3M-0815-1B Datasheet XF3M-0815-1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 8 Position
Pitch: 0.5 mm
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF3M
Packaging: Reel
Brand: Omron Electronics
Contact Material: Spring Copper Alloy / Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Temperature Range: - 30 C to + 85 C
Voltage Rating: 50 V
Part # Aliases: XF3M08151BBYOMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MM60-52B1-B1-R850 PCI Express / PCI Connectors 5,893
24LC1025-I/SN EEPROM 1,421
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 254,690
LM317AEMP/NOPB Linear Voltage Regulators 12,336
LM340MP-5.0/NOPB Linear Voltage Regulators 16,067
1734592-8 FFC & FPC Connectors 5,374
M80-8890405 Headers & Wire Housings 990
XF3A-0855-41A FFC & FPC Connectors 2,824
234832 Headers & Wire Housings 384
XF3M(1)-0415-1B FFC & FPC Connectors 2,650
Real Time Availability
Stock:
665 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.00
25:
$0.85
50:
$0.81
100:
$0.77
500:
$0.65
$0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.57
$0.54
$0.52
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 144767546 167858023 172125801 172639243