Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XF2U-2015-3A
Manufacturer Part #:

XF2U-2015-3A

Manufacturer:

Description: FFC & FPC Connectors 0.5mm RotaryBacklock Dual 20 Pin w/Adh
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: XF2U
Pitch: 0.5 mm
Number of Positions / Contacts: 20
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Spring Copper Alloy, Nickel Substrate
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: 1430945 655156
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 2410
Multiples: 1
Pricing (USD)
Cut Tape
  2,410: $0.826
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.826

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI5475DDC-T1-GE3
MOSFET 12V 6.0A 5.7W 32mohm @ 4.5V
Vishay/Siliconix
1: $0.74
SI7405BDN-T1-GE3
MOSFET 12V 16A 33W 13mohm @ 4.5V
Vishay/Siliconix
1: $1.37
XF2M-2015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.39
78172-0005
Headers & Wire Housings 5P WTB HOUSING PICO EZMATE
Molex
1: $0.28
U.FL-2LP-066J1-A-(100)
RF Cable Assemblies U.FL TO U.FL M ASBLY 100MM 1.3 ...
Hirose Connector
1: $6.98
78172-0410
Headers & Wire Housings WTB CRIMP TERMINAL GOLD, 2 ...
Molex
1: $0.11
SL12-E3/61T
Schottky Diodes & Rectifiers 1.5 Amp 20 Volt
Vishay Semiconductors
1: $0.20
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.33
SI7904BDN-T1-GE3
MOSFET Dual P-Ch 20V 30mohm @ 4.5V
Vishay/Siliconix
1: $0.68
78171-0005
Headers & Wire Housings 5P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.73
6365
Test Probes TEST PROBE TO STRA
Pomona Electronics
1: $13.90
CGA3E2C0G1H152J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.10
CGA3E2C0G1H330J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
CGA3E2X7R2A223K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
CGA3E2X7R2A472K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09

172125801