Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XF2M-4015-1A
Manufacturer Part #:

XF2M-4015-1A

Manufacturer:

Description:
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
Mouser Online Catalog Page 1,812, Mouser Online Catalog
PDF Page 1,812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product Type: Board Mount
Series: XF2M
Pitch: 0.5 mm
Number of Positions: 40
Mounting Angle: Straight
Termination Style: SMD
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Spring Copper Alloy / Nickel Substrate
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 500 mA
Packaging: Reel
Factory Pack Quantity: 1500
Part # Aliases: 653103 OMRXF2M-4015-1A SAMPLE XF2M-4015-1A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.13
  25: $1.90
  50: $1.71
  100: $1.46
  500: $1.28
  1,000: $1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.11
  3,000: $1.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165672064 143080215 167858023 172125801 172639243