|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF2M-3515-1A
Manufacturer Part #:

XF2M-3515-1A

Manufacturer:

Description:
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 35P Adhesv.
Mouser Online Catalog Page 1,752, Mouser Online Catalog
PDF Page 1,752, PDF Catalog Page
XF2M-3515-1A Datasheet XF2M-3515-1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Board Mount
Number of Positions: 35 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Straight
Contact Plating: Gold
Current Rating: 500 mA
Series: XF2M
Packaging: Reel
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 1500
Voltage Rating: 50 V
Part # Aliases: 1112561 653138
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
653-XF2M35151AR100 XF2M-3515-1A-R100 Reel Non-Stocked $2.63 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,064
SPU0414HR5H-SB MEMS Microphones 6,424
VL6180XV0NR/1 Proximity Sensors 4,573
LIS3MDLTR Board Mount Hall Effect / Magnetic Sensors 8,657
TPS22929DDBVR Power Switch ICs - Power Distribution 11,497
CRCW04020000Z0ED Thick Film Resistors - SMD 869,647
CRCW040210K0FKED Thick Film Resistors - SMD 940,082
CSTCE8M00G15C99-R0 Resonators 10,634
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 181,046
B3U-3100PM Tactile Switches 45
Real Time Availability
Stock:
4,392 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.98
25:
$1.77
50:
$1.58
100:
$1.34
500:
$1.19
$1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.12
$1.09
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165672064 143080215 172639243 172125801 167858023Alternative Packaging