|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF2M-2015-1A
Manufacturer Part #:

XF2M-2015-1A

Manufacturer:

Description:
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 20P Adhesv.
Mouser Online Catalog Page 1,752, Mouser Online Catalog
PDF Page 1,752, PDF Catalog Page
XF2M-2015-1A Datasheet XF2M-2015-1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Board Mount
Number of Positions: 20 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Straight
Contact Plating: Gold
Current Rating: 500 mA
Series: XF2M
Packaging: Reel
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 1500
Voltage Rating: 50 V
Part # Aliases: 1112558 653096
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
653-XF2M20151AR100 XF2M-2015-1A-R100 Reel In Stock $1.94 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-4515-1A FFC & FPC Connectors 12,993
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,218
2-826925-0 Headers & Wire Housings 11,562
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,388
TXS0102DCUR Translation - Voltage Levels 10,460
ABMM2-8.000MHZ-E2-T Crystals 22,176
FH34S-11S-0.5SH(50) FFC & FPC Connectors 3,162
MLZ2012M100W Fixed Inductors 20,103
NC7SZ11P6X Logic Gates 6,677
RK73H1JTTD2001F Thick Film Resistors - SMD 332,037
Real Time Availability
Stock:
9,338 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.50
25:
$1.27
50:
$1.21
100:
$1.16
500:
$0.969
$0.819
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.73
$0.727
$0.691
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165672064 143080215 167858023 172125801 172639243Alternative Packaging