Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XF2L-1825-1A
Manufacturer Part #:

XF2L-1825-1A

Manufacturer:

Description: FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT 18P Adhesive
Silverlight Page 1,712, Mouser Enhanced Catalog
PDF Page 1,712, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: XF2L
Pitch: 0.5 mm
Number of Positions / Contacts: 18
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Spring Copper Alloy / Nickel Substrate
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Actuation Type: ZIF
Contact Location: Top Contact
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: Solder
Part # Aliases: 655393
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
957 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.36
  25: $1.22
  50: $1.08
  100: $0.976
  500: $0.813
  1,000: $0.732
  1,500: $0.705
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.698

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
SI7120DN-T1-E3
MOSFET 60V 10A 0.019Ohm
Vishay/Siliconix
1: $2.22
UA78L05AIPK
Linear Regulators - Standard 5V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.38
XF2J-1824-11A
FFC & FPC Connectors .5mm SlideLock 18Pin ZIF Sing ...
Omron Electronics
1: $1.58
EXC-ML20A390U
EMI Filter Beads, Chokes & Arrays 39 OHM 25% MLC B ...
Panasonic Electronic Components
1: $0.46
TLMY1000-GS08
Standard LEDs - SMD Yellow 160Deg 6.5mcd
Vishay Semiconductors
1: $0.25
GRM21BR61A106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
DS34LV86TM/NOPB
Bus Receivers 3V ENH CMOS QUAD DIFF LINE RECEIVER
Texas Instruments
1: $2.01
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
DF20G-10DP-1V(56)
Headers & Wire Housings 10P DR SMT PIN HDR WITH BO ...
Hirose Connector
1: $1.46
SI4948BEY-T1-E3
MOSFET 60V 3.1A 0.12Ohm
Vishay/Siliconix
1: $1.44
XF2L-0825-1A
FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT ...
Omron Electronics
1: $1.03
STM32F103RBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K FL ...
STMicroelectronics
1: $5.97
PIC24F16KA102-I/SS
16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEP ...
Microchip Technology
1: $2.73
CD74HC4067SM96
Multiplexer Switch ICs 16-Ch Analog
Texas Instruments
1: $0.55
ZXMS6004FFTA
Power Switch ICs - Power Distribution 60V N-Channe ...
Diodes Inc. / Zetex
1: $0.92
B3U-1000P-B
Tactile Switches Top Actuated with boss w/o ground
Omron Electronics
1: $1.03
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
PESD5V0L4UG,115
TVS Diode Arrays 5V QUAD ESD PROTECT
NXP Semiconductors
1: $0.48

172125801