Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XF2J-1224-12A
Manufacturer Part #:

XF2J-1224-12A

Manufacturer:

Description: FFC & FPC Connectors .5mm SlideLock 12Pin ZIF Adhesive Reverse
Silverlight Page 1,712, Mouser Enhanced Catalog
PDF Page 1,712, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: XF2J
Pitch: 0.5 mm
Number of Positions / Contacts: 12
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Housing Material: Polyamide (PA)
Contact Material: Spring Copper Alloy / Nickel Substrate
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Actuation Type: ZIF
Contact Location: Top Contact
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: Solder
Part # Aliases: 657981
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 999 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.54
  25: $1.38
  50: $1.23
  100: $1.11
  500: $0.926
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.836
  1,500: $0.771

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
70543-0036
Headers & Wire Housings VERTICAL HDR 2 PIN SINGLE ...
Molex
1: $0.80
1812L110/33MR
Resettable Fuses PTC 33V 1.10A POLY SURF MOUNT
Littelfuse
1: $0.50
GS90A24-P1M
Plug-In AC Adapters 90W 24V 3.75A
Mean Well
1: $55.60
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
B82462G4472M
Fixed Inductors 4.7uH 2A 20% 6.3x6.3mm SMD
EPCOS
1: $1.66
SMI-1324-TW-5V-2-R
Audio Indicators & Alerts 5V 88dBA 2400Hz
PUI Audio
1: $5.45
NHD-0440AZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $23.50
MC74LVXT4052DR2G
Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux
ON Semiconductor
1: $0.85
4010-DKKF_434
RF Development Tools WiFi/802.11 Modules & Develop ...
Silicon Labs
1: $150.00
MAX3160ECAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $16.12
NUP2202W1T2G
TVS Diode Arrays LOW CAP DIODE TVS ARRAY
ON Semiconductor
1: $0.62
XF2J-1224-11A
FFC & FPC Connectors .5mm SlideLock 12Pin ZIF Sing ...
Omron Electronics
1: $1.55
PIC24FJ128GA306-I/PT
16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL ...
Microchip Technology
1: $4.80
ST205C476MAL05
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $22.20
SG732ATTD471K
Thick Film Resistors - SMD 0.125W 470ohm 10% 200pp ...
KOA Speer
1: $0.34
EEE-FP1V220AR
Aluminum Electrolytic Capacitors - SMD 22UF 35V EL ...
Panasonic Electronic Components
1: $0.35
HV9921N3-G
LED Lighting Drivers Switchmode PWM
Supertex
1: $1.11

172125801