|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XF2J-1024-11A
Manufacturer Part #:

XF2J-1024-11A

Manufacturer:

Description:
FFC & FPC Connectors .5mm SlideLock 10Pin ZIF Single Adhesive
Mouser Online Catalog Page 1,752, Mouser Online Catalog
PDF Page 1,752, PDF Catalog Page
XF2J-1024-11A Datasheet XF2J-1024-11A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 10 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Vertical
Contact Location: Top Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: XF2J
Packaging: Reel
Brand: Omron Electronics
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Material: Polyamide (PA)
Factory Pack Quantity: 1000
Voltage Rating: 50 V
Part # Aliases: 1207843 657540 XF2J102411ABYOMZ
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
653-XF2J-102411AR100 XF2J-1024-11A-R100 Reel In Stock $1.90 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDME1024NZT MOSFET 186
EP3C25F256C8N FPGA - Field Programmable Gate Array 246
TMS320DM368ZCE Digital Signal Processors & Controllers - DSP, DSC 220
XF2M-1015-1A FFC & FPC Connectors 10,071
TDA08H0SB1R DIP Switches / SIP Switches 3,055
IRFR7540TRPBF MOSFET 8,912
DSPIC33FJ128GP802-E/MM Digital Signal Processors & Controllers - DSP, DSC 326
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 96,649
53462-0629 IEEE 1394 Connectors 1,120
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
25:
$1.22
50:
$1.05
100:
$0.982
200:
$0.942
500:
$0.831
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.72
$0.692
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 172639243 172125801 167858023Alternative Packaging