Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XF2B-6155-31A
Manufacturer Part #:

XF2B-6155-31A

Manufacturer:

Description: FFC & FPC Connectors 0.3mm RotaryBacklock Dual 61 Pin w/Adh
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: XF2B
Pitch: 0.3 mm
Number of Positions / Contacts: 61
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Spring Copper Alloy, Nickel Substrate
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.2 A
Packaging: Reel
Factory Pack Quantity: 1500
Termination Style: Solder Pad
Part # Aliases: 660973
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1145
Multiples: 1
Pricing (USD)
Cut Tape
  1,145: $2.45
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $2.34
  3,000: $2.30
  4,500: $2.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
X0202MN 5BA4
SCRs 1.25 Amp 600 Volt
STMicroelectronics
1: $0.71
ADS7951SBDBT
Analog to Digital Converters - ADC 12B 1MSPS 8Ch S ...
Texas Instruments
1: $8.77
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
7M-12.000MEEQ-T
Crystals 12.000MHz 10ppm -20 +70C 10pF
TXC Corporation
1: $1.58
TP07161
Power Transformers
ICE Components
1: $15.73
54393-5181
FFC & FPC Connectors 0.3 FPC ZIF EO Hsg A ssy 51Ck ...
Molex
1: $4.23
UMK107B7474KA-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.24
APT3216SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.17
961103-6404-AR
Headers & Wire Housings 3P STRT 1 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.24
OPA4364AIPWT
Operational Amplifiers - Op Amps 1.8V High CMR RRI ...
Texas Instruments
1: $4.26
CY8C20436A-24LQXI
Programmable Systems on a Chip 1.71V-5.5V CapSense
Cypress Semiconductor
1: $2.74
7840-0006PR
Headers & Wire Housings PCB 40 POS
3M Electronic Solutions Division
1: $3.77
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.15
268-5.6K-RC
Resistor Networks & Arrays 8PIN 5.6KOhms 2%
Xicon
1: $0.22

163904967 172125801