|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XD2B-0507-20A
Manufacturer Part #:

XD2B-0507-20A

Manufacturer:

Description:
Battery Contacts Battery Connector 7Pin 5PAD Type
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,697, Mouser Online Catalog
PDF Page 2,697, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Number of Batteries: 1 Battery
Termination Style: Solder Pins
Color: Black
Material: Liquid Crystal Polymer (LCP)
Mounting Style: Through Hole
Brand: Omron Electronics
Contact Plating: Gold
Number of Contacts: 7 Contact
Packaging: Reel
Series: XD2B
Factory Pack Quantity: 2000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLV6A-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 27,553
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,248
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 52,617
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 65,898
LSM303DTR Accelerometers 9,888
25AA1024-I/MF EEPROM 2,725
MCP6041T-I/OT Operational Amplifiers - Op Amps 13,037
28A0350-0B2 Ferrite Clamp On Cores 16,807
XD2B-0408-23A Battery Contacts 455
XD2B-0406-26A Battery Contacts 456
Real Time Availability
Stock:
450 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.24
25:
$2.08
50:
$1.91
100:
$1.80
200:
$1.74
500:
$1.57
$1.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.37
$1.32
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102594826 106889023 188492425