Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XD2B-0408-23A
Manufacturer Part #:

XD2B-0408-23A

Manufacturer:

Description:
Battery Contacts Battery Connector 8Pin 4PAD HiCurrent
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,833, Mouser Online Catalog
PDF Page 2,833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Number of Batteries: 1 Battery
Termination Style: Solder Pins
Color: Black
Material: Liquid Crystal Polymer (LCP)
Mounting Style: Through Hole
Brand: Omron Electronics
Contact Plating: Gold
Number of Positions / Contacts: 8 Position/Contact
Packaging: Reel
Series: XD2B
Factory Pack Quantity: 2000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 628
VL6180XV0NR/1 Proximity Sensors 4,370
ANT-433-CW-HWR-SMA Antennas 1,480
LMP91000SDE/NOPB Air Quality Sensors 2,260
KSJ0M43180SHLFT Tactile Switches 15,974
009155004201006 Battery Contacts 5,756
FXMA2102L8X Translation - Voltage Levels 8,627
70ADH-4-ML0 Battery Contacts 358
XD2B-0406-26A Battery Contacts 459
XD2B-0507-20A Battery Contacts 461
Real Time Availability
Stock:
456 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.74
  25: $2.53
  50: $2.33
  100: $2.19
  200: $2.12
  500: $1.92
  1,000: $1.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.67
  4,000: $1.61
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102594826 106889023 188492425