Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XD2B-0406-26A
Manufacturer Part #:

XD2B-0406-26A

Manufacturer:

Description:
Battery Contacts Battery Connector 6Pin 4PAD Type
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,833, Mouser Online Catalog
PDF Page 2,833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Number of Batteries: 1 Battery
Termination Style: Solder Pins
Color: Black
Material: Liquid Crystal Polymer (LCP)
Mounting Style: Through Hole
Brand: Omron Electronics
Contact Plating: Gold
Number of Positions / Contacts: 6 Position/Contact
Packaging: Reel
Series: XD2B
Factory Pack Quantity: 2000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F407VET6 ARM Microcontrollers - MCU 4,562
FT232RQ-REEL USB Interface IC 13,156
0850-0-15-20-83-14-11-0 IC & Component Sockets 25,318
CR95HF-VMD5T RF Transceiver 3,319
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,108
202-02960-00340 Battery Contacts 22,230
202-02970-00518 Battery Contacts 17,924
XD2B-0408-23A Battery Contacts 456
XD2B-0507-20A Battery Contacts 461
S1A-302112-K Enclosures, Boxes, & Cases 53
Real Time Availability
Stock:
459 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.24
  25: $2.07
  50: $1.91
  100: $1.79
  200: $1.74
  500: $1.57
  1,000: $1.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.37
  4,000: $1.32
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102594826 106889023 188492425