|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-X-10GQ-B
Manufacturer Part #:

X-10GQ-B

Manufacturer:

Description:
Basic / Snap Action Switches BASIC PNL MT 15A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Omron Automation and Safety
Actuator: Plunger
Current Rating: 10 A
Voltage Rating DC: 250 VDC
Operating Force: 5 N
Termination Style: Screw
Mounting: Panel
Series: X
Factory Pack Quantity: 1
Part # Aliases: X10GQBNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.25
25:
$26.60
50:
$24.39
100:
$22.50
500:
$20.92

To add to a project, please Log In.

133639882 165583196 189371948 148847885