|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-W2RV005RM
Manufacturer Part #:

W2RV005RM

Manufacturer:

Description:
LED Lighting Drivers ConstantCurrent IC FullColor LED Driver
Mouser Online Catalog Page 109, Mouser Online Catalog
PDF Page 109, PDF Catalog Page
W2RV005RM Datasheet W2RV005RM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Output Current: 50 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Brand: Omron Electronics
Minimum Operating Temperature: - 20 C
Packaging: Reel
Pd - Power Dissipation: 587 mW
Factory Pack Quantity: 3000
Supply Current - Max: 7.6 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC33926PNB Motor / Motion / Ignition Controllers & Drivers 8,188
Si8662BB-B-IS1 Digital Isolators 4,314
SP4020-01FTG-C TVS Diode Arrays 9,671
ADG1634BRUZ Analog Switch ICs 788
LED5000PHR Current & Power Monitors & Regulators 2,949
MMSZ4703T1G Zener Diodes 13,662
MC7815CDTRKG Linear Voltage Regulators 1,494
NYC222STT1G SCRs 1,532
Real Time Availability
Stock:
2,412 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.24
10:
$1.12
50:
$0.99
100:
$0.95
200:
$0.90
500:
$0.88
$0.84
$0.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.78
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198543635 147037330 121159121 134489215 147914401 128534242 146259450 197847692 151682008 167623012