|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-W2RF004RM
Manufacturer Part #:

W2RF004RM

Manufacturer:

Description:
LED Lighting Drivers LEDDriver for Gaming 9 Channel
Mouser Online Catalog Page 109, Mouser Online Catalog
PDF Page 109, PDF Catalog Page
W2RF004RM Datasheet W2RF004RM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Operating Frequency: 5 MHz
Output Current: 50 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Brand: Omron Electronics
Minimum Operating Temperature: - 20 C
Packaging: Reel
Pd - Power Dissipation: 1.06 W
Factory Pack Quantity: 2000
Supply Current - Max: 4.1 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,964 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.94
10:
$2.64
50:
$2.35
100:
$2.24
200:
$2.12
500:
$2.09
$1.97
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.91
$1.84
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198543635 147037330 121159121 197847692 147914401 151682008 167623012 128534242 146259450 134489215