Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-W2RF002RF
Manufacturer Part #:

W2RF002RF

Manufacturer:

Description: LED Lighting Drivers LEDDriver for Gaming 24 Channel 7x7mm Pkg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 95, Mouser Enhanced Catalog
PDF Page 95, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Operating Frequency: 5 MHz
Maximum Supply Current: 5.3 mA
Output Current: 50 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Power Dissipation: 1.19 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,496 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.11
  10: $4.60
  50: $4.09
  100: $3.91
  200: $3.69
  500: $3.64
  1,000: $3.43
  2,000: $3.36
  4,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC5947DAP
LED Lighting Drivers 24Ch 12B PWM LED Drvr
Texas Instruments
1: $5.26
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
CD4504BE
Translation - Voltage Levels Hex Voltage
Texas Instruments
1: $0.56


198543635