Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-V15G2C26K
Manufacturer Part #:

V-15G-2C26-K

Manufacturer:

Description: Basic / Snap Action Switches SNAP ACTION SWITCH
Silverlight Page 1,827, Mouser Enhanced Catalog
PDF Page 1,827, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Actuator: Plunger, Pin
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 250 V
Operating Force: 230 g
IP Rating: IP 40
Termination Style: Quick Connect
Series: V
Factory Pack Quantity: 100
Part # Aliases: 383758
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.59
  25: $2.36
  50: $2.17
  100: $2.00
  200: $1.85
  500: $1.73
  1,000: $1.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
UHE1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.55
UVZ1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
V7-7B17D8-201
Basic / Snap Action Switches 11 A @ 277 VAC Roller ...
Honeywell
1: $4.20
UPW1V221MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.39
UPW1C222MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
UPW1V122MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.64
ECQ-E4155JF
Film Capacitors 400DC 1.5uF 5% L/S =10mm
Panasonic Electronic Components
1: $1.16
UHE1C102MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.78
UVZ1A332MHD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.86
UPW1A102MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.65
BK/ABC-12
Fuses 250VAC/125VDC 12A Fast Acting Ceramic
Cooper Bussmann
1: $0.95
BK/MDL-4
Fuses 250V 4A Time Delay Glass
Cooper Bussmann
1: $2.84
0218004.HXP
Fuses 250V 4A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
NJM4558E-TE2
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.51
5507053
Cable Mounting & Accessories PG16 ECA CLAMP RING B ...
Altech
1: $6.82

174723402 171030384 165954354