Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-V-15G-1C5-K
Manufacturer Part #:

V-15G-1C5-K

Manufacturer:

Description: Basic / Snap Action Switches 15A SwtchMINISnpActn SPDT PIN PLNGR 250QC
Silverlight Page 1,827, Mouser Enhanced Catalog
PDF Page 1,827, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger, Pin
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 250 V
Operating Force: 200 g
IP Rating: IP 40
Termination Style: Quick Connect
Series: V
Factory Pack Quantity: 100
Part # Aliases: 1536386 383745
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.44
  50: $2.17
  100: $1.95
  200: $1.84
  500: $1.63
  1,000: $1.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
V-15G5-1C25-K
Basic / Snap Action Switches Short hinge rllr lvr ...
Omron Electronics
1: $2.68
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
V-15G2-1C25-K
Basic / Snap Action Switches Hinge lever SPDT 15A
Omron Electronics
1: $1.73
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $1.87
LR8N3-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.03
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
24-6337-8801
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $50.01
74LVC1G04GW,125
Inverters INVERTER BUFFER PICOGATE
NXP Semiconductors
1: $0.34
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
V-15G-1C25-K
Basic / Snap Action Switches PIN PLUNGER SPDT 15A
Omron Electronics
1: $2.21
EEU-FC1V331
Aluminum Electrolytic Capacitors - Leaded 330uF 35 ...
Panasonic Electronic Components
1: $0.68
RK0971111Z0P
Potentiometers Flat 15mm 20k
ALPS
1: $2.16
G7L-1A-TUBJ-CB-AC100/120
General Purpose Relays QC SPST-NO 100-120AC
Omron Electronics
1: $9.54
SS24-E3/5BT
Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Am ...
Vishay Semiconductors
1: $0.35
24LC02B-I/ST
EEPROM 256x8 - 1.8V
Microchip Technology
1: $0.33
URS2G470MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $2.00
BK/MDA-20
Fuses 250V 20A Time Delay Ceramic
Cooper Bussmann
1: $3.69
D3V-16G-1C25
Basic / Snap Action Switches 16A 3.1mm MountHole S ...
Omron Electronics
1: $2.23

171030384 165954354 174723402