|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-SS-10T
Manufacturer Part #:

SS-10T

Manufacturer:

Description:
Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT #110 Tab
Mouser Online Catalog Page 1,859, Mouser Online Catalog
PDF Page 1,859, PDF Catalog Page
SS-10T Datasheet SS-10T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Omron Electronics
Actuator: Plunger, Pin
Current Rating: 10.1 A
Voltage Rating AC: 250 V
Voltage Rating DC: 250 VDC
Operating Force: 1.5 N
Termination Style: Quick Connect Terminal
Packaging: Bulk
Series: SS
Factory Pack Quantity: 500
Part # Aliases: 382475 SS10TNC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2643102002 Ferrite Cable Cores 17,124
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,262
Q6040K7 Triacs 458
LP2980AIM5-3.3/NOPB LDO Voltage Regulators 11,827
1593QBK Enclosures, Boxes, & Cases 279
SS-10 Basic / Snap Action Switches 870
LM324N Operational Amplifiers - Op Amps 3,187
796638-2 Pluggable Terminal Blocks 2,519
SR215E104MARTR1 Multilayer Ceramic Capacitors MLCC - Leaded 13,285
S102K29Y5PN6TJ5R Ceramic Disc Capacitors 15,533
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
25:
$2.88
50:
$2.81
100:
$2.24
200:
$2.11
500:
$1.98
$1.85
$1.79

To add to a project, please Log In.

165954354 165583196 171030384 174723402 189371948 883797076 167387259 133639882 148847885