Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-P1TX4CSX4V01MMDC
Manufacturer Part #:

P1TX4C-SX4V-01MM-DC

Manufacturer:

Description: Fiber Optic Transmitters, Receivers, Transceivers Transmitter 6.6Gb/s Aggregate Data Rate
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 189, Mouser Enhanced Catalog
PDF Page 189, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Product: Transmitters
Data Rate: 1.65 Gbps
Wavelength: 850 nm
Operating Supply Voltage: 3.3 V
Connector Type: SC
Fiber Type: Multimode
Peak Wavelength: 850 nm
Part # Aliases: Z3534-ND
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $267.15
  2: $262.38
  5: $257.61
  25: $252.84
  50: Quote
 
 

To add to a project, please Log In.

151682008 109127498 131101074