Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-P1RX4CSX4D01MMDC
Manufacturer Part #:

P1RX4C-SX4D-01MM-DC

Manufacturer:

Description: Fiber Optic Transmitters, Receivers, Transceivers Receiver 14Gb/s Aggregate Data Rate
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 189, Mouser Enhanced Catalog
PDF Page 189, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Product: Receivers
Data Rate: 3.5 Gbps
Wavelength: 850 nm
Operating Supply Voltage: 3.3 V
Connector Type: SC
Fiber Type: Multimode
Peak Wavelength: 850 nm
Part # Aliases: Z3529-ND
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $226.12
  2: $222.08
  5: $218.04
  25: $214.00
  50: $209.97
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P1TX4C-SX4D-01MM-DC
Fiber Optic Transmitters, Receivers, Transceivers ...
Omron Electronics
1: $274.96
LMZ12003TZ-ADJ/NOPB
DC/DC Switching Converters 20V,3A PWR MODULE
Texas Instruments
1: $11.60
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
WSH2818R0200FEA
Current Sense Resistors - SMD .02ohms 5watts 1%
Vishay/Dale
1: $4.77
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
CS5480-INZ
Telecom Line Management ICs 3Ch Energy Mgt AFE
Cirrus Logic
1: $4.11
CDCV304PWR
Clock Buffer Gen Purpose and PCI-X 1:4 Clock Buff
Texas Instruments
1: $3.03
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.80
54602-908LF
Modular Connectors / Ethernet Connectors 8-8 HORIZ ...
FCI
1: $0.53
SN74AVC1T45DCKR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.67
74ALVC164245DL,118
Bus Transceivers 16-BIT 5-3 V LEVEL SHFT XCVR 3
NXP Semiconductors
1: $0.93
LP38692MP-ADJ/NOPB
Low Dropout Regulators - LDO 1A LDO W/Enable Pin
Texas Instruments
1: $1.29
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
LM3150MHE/NOPB
DC/DC Switching Controllers 42V SYNC STEP-DOWN
Texas Instruments
1: $3.50
SN74HC08DR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.57
LQW18AN43NJ00D
Fixed Inductors 0603 43nH +/-5% DCR 0.29ohm
Murata Electronics
1: $0.28
ECA-1HM100B
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.20
ERJ-14YJ561U
Thick Film Resistors - SMD 1210 560ohms 5% Toleran ...
Panasonic Electronic Components
5000: $0.02
ECQ-U2A103ML
Film Capacitors .01uF 275V 20%
Panasonic Electronic Components
1: $0.32
LD1117S12CTR
Low Dropout Regulators - LDO Low drop fixed Adj po ...
STMicroelectronics
1: $0.37

151682008 109127498 131101074