Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-P1EK2SX5102
Manufacturer Part #:

P1EK2-SX51-02

Manufacturer:

Description: Fiber Optic Development Tools SMA Evaluation Board Data Module
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 189, Mouser Enhanced Catalog
PDF Page 189, PDF Catalog Page
 
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: SX51
Operating Supply Voltage: 3.3 V, 5 V
Part # Aliases: Z3539-ND
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,623.95
  2: $2,577.09
  5: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HR10A-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $14.46
VS-300UR40A
Rectifiers 400 Volt 300 Amp
Vishay Semiconductors
1: $34.85
HR10A-7R-4S(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 F ...
Hirose Connector
1: $7.24
HDM40216L-1-L30S
LCD Character Display Modules & Accessories Yellow ...
Hantronix
1: $28.58
SS34
Schottky Diodes & Rectifiers 3a 40V Rectifier Scho ...
Fairchild Semiconductor
1: $0.46
SR2511F-0304-19F0B-E9-N-W
Rotary Switches ROT 3POL 4POS NS SOL
Alpha (Taiwan)
1: $2.77
128-0933-003
LED Lenses YELLOW LENS LC35YN2 FOR 367 SERIES
Dialight
1: $3.92
OVM4BTX
Standard LEDs - Through Hole Blue, 465nm 2260mcd @ ...
Optek
1: $25.10
DRQ127-101-R
Fixed Inductors 100uH 3.64A 0.163ohms
Coiltronics / Cooper Bussmann
1: $2.14
C1206C105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 5 ...
Kemet
1: $0.22
107-2001-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
M2012BB1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $4.46
RW80UR500FB12
Wirewound Resistors - Through Hole .5ohms 1% 2watt ...
Vishay/Dale
1: $2.03
106-9904
Thumbwheel Switches & Pushwheel Switches SINGLE SE ...
Mountain Switch
1: $6.77


151682008 131101074