Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-P1EK1SX5102
Manufacturer Part #:

P1EK1-SX51-02

Manufacturer:

Description: Fiber Optic Development Tools DVI Evaluation Board Data Module
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 189, Mouser Enhanced Catalog
PDF Page 189, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: SX51
Operating Supply Voltage: 3.3 V, 5 V
Part # Aliases: Z3538-ND
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,623.95
  2: $2,577.09
  5: Quote
 
 
 
 

To add to a project, please Log In.


131101074 151682008