Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-MKS3PI-5AC24
Manufacturer Part #:

MKS3PI-5 AC24

Manufacturer:

Description: General Purpose Relays Basic 3PDT 24 VAC Std w/Lock Button
Silverlight Page 1,997, Mouser Enhanced Catalog
PDF Page 1,997, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 3 Form C (3PDT-BM)
Contact Current Rating: 10 A
Coil Voltage: 24 VAC
Coil Resistance: 48.4 Ohms
Coil Current: 96.3 mA
Switching Voltage: 250 VAC, 250 VDC
Mounting Style: Plug In
Contact Material: Silver Alloy
Contact Termination: Quick Connect
Height: 52.5 mm
Length: 34.5 mm
Power Consumption: 2.3 VA to 2.7 VA
Series: MK-S
Factory Pack Quantity: 20
Width: 34.5 mm
Part # Aliases: 1691486
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.61
  25: $10.12
  50: $9.70
  100: $9.33
  200: $8.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MKS2PI AC120
General Purpose Relays 120V AC DPDT W/ TEST BUTTON
Omron Industrial
1: $10.63
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
09140100303
Heavy Duty Power Connectors FRAME FOR 3 MODULES FO ...
HARTING
1: $21.28
09320006205
Heavy Duty Power Connectors HAN HsC FEMALE CRIMP 2 ...
HARTING
1: $4.63
HC3-HP-DC24V-F
General Purpose Relays 7A 24VDC 3PDT PCB
Panasonic Electric Works
1: $9.36
LY3-AC24
General Purpose Relays Plug-in 3PDT 24 VAC
Omron Industrial
1: $9.40
HC4-HP-DC24V
General Purpose Relays 5A 24VDC 4PDT PCB
Panasonic Electric Works
1: $10.02
1N4004RLG
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.21
19000005090
Heavy Duty Power Connectors CABL CLAMP M25 BRASS 9 ...
HARTING
1: $19.70
09140009960
Heavy Duty Power Connectors STOPPER FOR HINGED FRA ...
HARTING
1: $5.80
MKS3PI-5 AC120
General Purpose Relays Basic 3PDT 120 VAC Std w/Lo ...
Omron Industrial
1: $17.82
HC4-PS-K
Relay Sockets & Hardware W/CLIP FOR HC4 RELAY
Panasonic Electric Works
1: $1.82
P-8694
Power Transformers 24VAC 2A OUT
Stancor
1: $41.12
ECA-1HM471
Aluminum Electrolytic Capacitors - Leaded 470uF 50 ...
Panasonic Electronic Components
1: $0.69

137467047 164212261