|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-MKS1XTIN-10AC120
Manufacturer Part #:

MKS1XTIN-10 AC120

Manufacturer:

Description:
General Purpose Relays SPST-NO, AC120 Test Button & Op Ind
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Coil Voltage: 120 VAC
Contact Form: SPST (1 Form A)
Contact Current Rating: 15 A
Switching Voltage: 250 VAC
Coil Resistance: 1130 Ohms
Coil Current: 22.2 mA
Contact Material: Silver Tin Indium
Packaging: Bulk
Power Consumption: 1.5 W
Series: MKS-X
Factory Pack Quantity: 20
Part # Aliases: 1781324 MKS1XTIN10120AC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.64
25:
$24.68
50:
$23.03
100:
$22.26
200:
$21.56
500:
$20.75

To add to a project, please Log In.

114897165 151929365 165583196 189371948