Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-M22-FW-T1
Manufacturer Part #:

M22-FW-T1

Manufacturer:

Description: Switch Accessories 110VAC XFRMR RND WHT IP65 Flush act
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Type: Indicators
For Use With: Indicators
Designed for: M22 Series
Features: Operating frequency 20 operations/min
Illumination: Not Illuminated
Series: M22
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.20
  10: $31.82
  25: $29.76
  50: $27.94

To add to a project, please Log In.

171030384