Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-M165-JR-24
Manufacturer Part #:

M165-JR-24

Manufacturer:

Description: Switch Accessories 24VAC/DC LMP REC RED IP65
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Type: Indicators
For Use With: Indicators
Designed for: M165 Series
Features: Terminal layout simplifies common wiring
Illumination: Not Illuminated
Series: M165
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.31
  10: $12.38
  25: $11.58
  50: $10.87

To add to a project, please Log In.

171030384