|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-LYQ2-DC12
Manufacturer Part #:

LYQ2-DC12

Manufacturer:

Description:
Safety Relays GP RELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Safety Relays
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Coil Voltage: 12 VDC
Contact Form: DPDT
Contact Termination: PCB
Current Rating - Max: 10 A
Packaging: Bulk
Series: LY
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTF08A-E Relay Sockets & Hardware 1,729
3101.0115 Fuse Holder 498
0239003.HXP Cartridge Fuses 1,781
3074169 DIN Rail Terminal Blocks 83
0477002.MXP Cartridge Fuses 1,328
SR4D4012 Safety Relays 43
BK/HTB-22M Fuse Holder 52
35612000029 Cartridge Fuses 180
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.01
25:
$25.21
50:
$23.51
100:
$21.16

To add to a project, please Log In.

177237549 189371948 114897165 165583196