|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H8GN-AD-DC24
Manufacturer Part #:

H8GN-AD-DC24

Manufacturer:

Description:
Controllers No comm 24VDC supply SPDT contact output
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: 1/32 DIN Advanced Counter/Timer
Display Type: 4-Digit Data
Operating Supply Voltage: 24 V
Size: 80 mm L x 44.8 mm W x 22 mm H
Features: NEMA 4X with IP66 front panel, built-in scaling
Output Type: SPDT
Packaging: Bulk
Series: H8GN
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$373.28
2:
$360.78
5:
$330.81
10:
$305.21
25:
$283.58

To add to a project, please Log In.

189371948 123428518