Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7GP-CDB
Manufacturer Part #:

H7GP-CDB

Manufacturer:

Description: Controllers 12-24 VDC UP COUNT 24MM x 48MM
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Type: Totalizing Counter
Display Type: 6-Digit LCD
Supply Voltage: 12 V to 24 V
Mounting: Panel
Size: 80 mm L x 44 mm W x 22 mm H
Counting Method: Up
Features: NEMA 4 protection using Y92S-32 rubber gasket supplied with unit, NPN and PNP operations
Series: H7GP
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $274.92
  2: $249.92
  5: $229.10
  10: $214.79
  25: $196.37

To add to a project, please Log In.

000000001