Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7ET-NV1-BH
Manufacturer Part #:

H7ET-NV1-BH

Manufacturer:

Description:
Timers SELF-PWRD TIMER CNTR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Product: Digital Timer
Type: Time Counter
Supply Voltage: 4.5 VDC to 30 VDC
Timing Range: 999 h 59 m 59 s, 9999 h 59.9 m
Display Type: 7-segment LCD with Backlight
Brand: Omron Automation and Safety
Accuracy: +/- 100 ppm
Operating Temperature Range: - 10 C to + 55 C
Series: H7ET
Factory Pack Quantity: 1
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.91
  5: $94.60
  10: $93.27
  25: $92.59
  50: $90.56

To add to a project, please Log In.


This product is also available in:
165583196 114179602 189371948 190230012 195611129