|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3JA-8C-10S
Manufacturer Part #:

H3JA-8C-AC100-120-10S

Manufacturer:

Description:
Timers DPDT 1-10 seconds
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H3JA-8C-AC100-120-10S Datasheet H3JA-8C-AC100-120-10S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Analog Timer
Timing Range: 1 s to 10 s
Operating Supply Voltage: 100 V to 120 V
Packaging: Bulk
Series: H3JA
Factory Pack Quantity: 1
Part # Aliases: 7498421
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.87
5:
$57.06
10:
$55.37
25:
$54.49
50:
$50.88
100:
$47.23

To add to a project, please Log In.

165583196 189371948 190230012 114179602 195611129