|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G9EA-1-B-CA-DC24
Manufacturer Part #:

G9EA-1-B-CA-DC24

Manufacturer:

Description:
General Purpose Relays High Current Screw SPST-NO 24V 30A
Mouser Online Catalog Page 2,016, Mouser Online Catalog
PDF Page 2,016, PDF Catalog Page
G9EA-1-B-CA-DC24 Datasheet G9EA-1-B-CA-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 24 VDC
Contact Form: SPST (1 Form A)
Contact Current Rating: 100 A
Contact Termination: Screw
Mounting Style: Panel
Mounting Type: Bracket
Switching Voltage: 400 V
Coil Termination: Wire Leads
Coil Type: Non-Latching
Coil Resistance: 115.2 Ohms
Coil Current: 208 mA
Height: 67.2 mm
Length: 73 mm
Packaging: Bulk
Power Consumption: 5 W
Series: G9EA
Width: 36 mm
Part # Aliases: 644237 G9EA1BCA24DC G9EA1BCADC24NC G9EA2006H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRF5305PBF MOSFET 2,409
640136-6 Standard Card Edge Connectors 1,586
P9EA-C Relay Sockets & Hardware 46
P9EA-D Relay Sockets & Hardware 28
09-01-6061 Standard Card Edge Connectors 60
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$154.86
25:
$136.05
50:
$126.99

To add to a project, please Log In.

165954354 190989554 146036284 165583196 114897165 120446310 137467047 189371948