|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G8P-1A4P-DC24
Manufacturer Part #:

G8P-1A4P-DC24

Manufacturer:

Description:
General Purpose Relays Power PCB Relay PCB SPST-NO 24VDC
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Power Relays
Type: PCB Power Relay
Coil Voltage: 24 V
Contact Form: SPST (1 Form A)
Contact Termination: Solder Pin
Mounting Style: Through Hole
Coil Resistance: 660 Ohms
Coil Current: 36 mA
Contact Material: Silver Alloy
Power Consumption: 900 mW
Series: G8PT
Factory Pack Quantity: 50
Part # Aliases: 375685 376346 430105 BY DC24 G8P-1A4P G8P-1A4P-DC24-BY-OMI G8P-1A4P-DC24-BY-OMZ G8P-1A4PDC24 G8P1A4P24DC G8P1A4PDC24BYOMZ G8P1A4PDC24NC G8PT6010F OMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2R-24-DC24 General Purpose Relays 1,372
G5LE-14-DC24 General Purpose Relays 9,519
1N4004 Rectifiers 154,858
Q4025L6 Triacs 1,345
BFC236855104 Film Capacitors 4,505
87715-9105 PCI Express / PCI Connectors 535
Real Time Availability
Not Available
Pricing (USD)

165583196 137467047