Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G8P-1A4P-DC12
Manufacturer Part #:

G8P-1A4P-DC12

Manufacturer:

Description:
General Purpose Relays Power PCB Relay PCB SPST-NO 12VDC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Power Relays
Type: PCB Power Relay
Contact Termination: Solder Pin
Mounting Style: Through Hole
Contact Form: SPST (1 Form A)
Coil Voltage: 12 V
Coil Resistance: 155 Ohms
Coil Current: 77 mA
Contact Material: Silver Alloy
Power Consumption: 900 mW
Series: G8PT
Factory Pack Quantity: 50
Part # Aliases: 375681 375685 376344 BY DC12 G8P-1A4P G8P-1A4P-DC12-BY-OMI G8P-1A4P-DC12-BY-OMZ G8P-1A4PDC12 G8P1A4P12DC G8P1A4PDC12BYOMZ G8P1A4PDC12NC G8PT6009B OMZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5LE-14-DC12 General Purpose Relays 18,093
T9AS1D22-12 General Purpose Relays 4,623
T9AS1D12-24 General Purpose Relays 4,906
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 7,604
5745394-2 D-Sub Standard Connectors 317
A-27-BLACK Enclosures, Boxes, & Cases 261
AS32 2R025 Inrush Current Limiters 317
G8P-1C4P-V DC18 General Purpose Relays 134
G8P-1A4P-DC24 General Purpose Relays 5,522
G8P-1C4P-DC12 General Purpose Relays 1,183
Real Time Availability
Stock:
2,896 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  

Quantities greater than 2896 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.19
  25: $2.90
  50: $2.66
  100: $2.45
  200: $2.28
  500: $2.13

To add to a project, please Log In.

165583196 137467047