|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G8JN1C7TMFDC12
Manufacturer Part #:

G8JN-1C7T-MF-DC12

Manufacturer:

Description:
Automotive Relays SPDT 12V 35/20A Plastic Brkt
Mouser Online Catalog Page 1,964, Mouser Online Catalog
PDF Page 1,964, PDF Catalog Page
G8JN-1C7T-MF-DC12 Datasheet G8JN-1C7T-MF-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Automotive Relays
RoHS: RoHS Compliant By Exemption Details
Brand: Omron Electronics
Coil Voltage: 12 VDC
Contact Form: 1 Form C (SPDT-BM)
Contact Current Rating: 100 A
Coil Resistance: 74 Ohms
Mounting Style: Plug In
Coil Termination: Quick Connect
Coil Type: Standard
Contact Termination: Quick Connect
Packaging: Bulk
Power Consumption: 2.06 W
Series: G8JN
Factory Pack Quantity: 40
Type: Automotive Relays
Part # Aliases: 1416409
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01530008Z Fuse Holder 8,843
CLB300CTP LED Lenses 164,051
2N2222A Bipolar Transistors - BJT 14,603
2N2907A Bipolar Transistors - BJT 8,959
STW70N60M2 MOSFET 584
1N4007 Rectifiers 429,116
501774C_R Test Clips 712
36664-0002 Pin & Socket Connectors 23,951
501774C_B Test Clips 1,074
Real Time Availability
Stock:
1,233 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.11
25:
$4.84
50:
$4.53
100:
$4.20
200:
$3.97
500:
$3.84
$3.61

To add to a project, please Log In.

165954354 165583196 137467047 189371948 1148971655-0409-1false